- RS庫存編號:
- 885-3275
- 製造零件編號:
- 35270
- 製造商:
- Desco
此產品已停售
- RS庫存編號:
- 885-3275
- 製造零件編號:
- 35270
- 製造商:
- Desco
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Coloured durAstatic™ Dissipative Bottles & Pumps
Menda's durAstatic™ ESD-safe solvent dispenser with one-touch pump.. Coloured bottles are made from dissipative durAstatic™ HDPE plastic.
Made from longer lasting dissipative durAstatic™ HDPE plastic
No migratory additives, reducing the chance of contamination from the bottle
Embossed with ESD protective symbol
Available in a range of colours and sizes
Coloured bottles make it easy to identify various chemicals on the workstation
Long lasting dissipative properties
Dispenses approximately 2cc of liquid with each pump
One-touch pump has an opening in the centre of the dish to allow fluid to seep back into the bottle
Stainless steel pump includes spring-loaded lid to stay open or closed minimising evaporation and odours
Includes measurements on one side to see how much fluid is remaining in bottle
No migratory additives, reducing the chance of contamination from the bottle
Embossed with ESD protective symbol
Available in a range of colours and sizes
Coloured bottles make it easy to identify various chemicals on the workstation
Long lasting dissipative properties
Dispenses approximately 2cc of liquid with each pump
One-touch pump has an opening in the centre of the dish to allow fluid to seep back into the bottle
Stainless steel pump includes spring-loaded lid to stay open or closed minimising evaporation and odours
Includes measurements on one side to see how much fluid is remaining in bottle
規格
Attribute | Value |
---|---|
Capacity | 180ml |