- RS庫存編號:
- 255-8608
- 製造零件編號:
- 1407429
- 製造商:
- Phoenix Contact
查看所有Ethernet Cable
- RS庫存編號:
- 255-8608
- 製造零件編號:
- 1407429
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- PL
產品詳細資訊
The Phoenix Contact shielded network cable has 8 positions and is CAT5 (1 Gbps) rated with straight plug M12/IP67 and push pull RJ45/IP67, it is 10 m long and available in water blue color.
IP67 protection
1 Gbps data transmission
Tested voltage up to 700 V (50 Hz, 1 min)
Flame resistance acc. to IEC 60332-1-2
Oil resistant according to EN 60811-2-1
Halogen-free according to IEC 60754-1
1 Gbps data transmission
Tested voltage up to 700 V (50 Hz, 1 min)
Flame resistance acc. to IEC 60332-1-2
Oil resistant according to EN 60811-2-1
Halogen-free according to IEC 60754-1
規格
Attribute | Value |
LAN Category | Cat5 |
Length | 10m |
Terminated/Unterminated | Terminated |
Shield Type | Shielded |
Connector 1 | M12 |
Connector 1 Orientation | Straight |
Connector 1 Gender | Male |
Connector 1 Number of Contacts | 8 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Connector 2 Orientation | Straight |
Shielded/Unshielded | Shielded |
Coding | A |
Sheath Colour | Blue |
IP Rating | IP67 |