onsemi NCN26000XMNTBG, Ethernet Interface, 3.3 V 10 Mbps SPI, 32-Pin 3.63 V QFN-32
- RS庫存編號:
- 648-527
- 製造零件編號:
- NCN26000XMNTBG
- 製造商:
- onsemi
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 組,共 2 件)*
HK$79.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年11月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 2 - 18 | HK$39.50 | HK$79.00 |
| 20 - 98 | HK$34.75 | HK$69.50 |
| 100 - 198 | HK$31.20 | HK$62.40 |
| 200 + | HK$30.25 | HK$60.50 |
* 參考價格
- RS庫存編號:
- 648-527
- 製造零件編號:
- NCN26000XMNTBG
- 製造商:
- onsemi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | onsemi | |
| Maximum Data Rate | 10Mbps | |
| Product Type | Ethernet Interface | |
| Communication Mode | Half Duplex | |
| Standard Supported | IEEE | |
| Interface Type | SPI | |
| Package Type | QFN-32 | |
| Maximum Supply Voltage | 3.63V | |
| Pin Count | 32 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEEE 802.3cg | |
| Length | 25m | |
| Width | 5 mm | |
| Minimum Supply Voltage | 3.3V | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 onsemi | ||
Maximum Data Rate 10Mbps | ||
Product Type Ethernet Interface | ||
Communication Mode Half Duplex | ||
Standard Supported IEEE | ||
Interface Type SPI | ||
Package Type QFN-32 | ||
Maximum Supply Voltage 3.63V | ||
Pin Count 32 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEEE 802.3cg | ||
Length 25m | ||
Width 5 mm | ||
Minimum Supply Voltage 3.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The ON Semiconductor Ethernet Controllers is an IEEE 802.3cg compliant Ethernet Transceiver (PHY) designed for industrial multi−drop Ethernet. It provides all physical layer functions needed to transmit and receive data over a single unshielded twisted−pair. The NCN26000 communicates to existing half−duplex 10 Mb/s capable Ethernet MAC controllers via a standard MII interface.
ENI extends the noise immunity to values well above the IEEE T1S standard
Allows the NCN26000 to withstand worst-case DPI and BCI immunity tests
Masking detected collisions allows operation in noisy conditions
Prevents false collision detection in high-noise environments
相关链接
- WIZnet Inc W5200 3.63 V 100 Mbps SPI, 48-Pin 3.3 V QFN
- Microchip LAN8710AI-EZK-ABC 3.3 V 100 Mbps, 32-Pin 3.3 V QFN
- Microchip KSZ8061RNDW 3.3 V 100 Mbps RMII, 32-Pin 3.3 V QFN
- Microchip KSZ8061RNBW 3.3 V 100 Mbps RMII, 32-Pin 3.3 V QFN
- Microchip 3.3 V 100 Mbps RMII MII RGMII 64-Pin 3.3 V QFN
- Microchip 3.3 V 100 Mbps RGMII MDIO SPI 64-Pin 3.3 V QFN
- Microchip KSZ8794CNXIC 3.3 V 100 Mbps RGMII MDIO SPI 64-Pin 3.3 V QFN
- Microchip KSZ8794CNXCC 3.3 V 100 Mbps RMII MII RGMII 64-Pin 3.3 V QFN