RS PRO RJ45, SFP Ethernet Media Converter, Multi Mode, 10/100/1000Mbit/s 500m
- RS庫存編號:
- 272-5966
- 製造商:
- RS PRO
1 現貨庫存,可於3工作日發貨。
單價 个
HK$824.02
單位 | 每單位 |
---|---|
1 + | HK$824.02 |
- RS庫存編號:
- 272-5966
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Ethernet Media Converter
Introducing the range of RS PRO Ethernet Media Converters, the perfect solution for seamless networking connectivity. His device is designed to effortlessly interconnect incompatible networking media to ethernet-compatible devices, elevating the networks performance with advanced features tailored to deliver optimal connectivity across a range of applications.
Features and Benefits:
The range of RS PRO Ethernet Media Converters is designed to bridge the gap between different networking media, ensuring smooth and seamless connectivity between devices
To ensure high-speed data transmission, the converter offers a versatile fibre port that support multi- or single-mode operation ensuring compatibility with various network configurations, while the extended transmission distance elevates the networks reach to ensure optimal performance
Offering effortless installation with auto-sensing capabilities for multi-mode or single-mode, MDI/MDI-X, and full/half duplex, ensuring a hassle-free setup and enhances network reliability thanks to the built in watchdog function which automatically restarts frozen networks, ensuring continuous and uninterrupted usage, making it perfect for applications where network connectivity is critical
Network settings can be tailored with DIP switches to enable features such as Link Fault Pass-through (LFP), Network Storm Suppression, Force RJ45 to 10M, and Full Duplex operation
Users of this converter will also benefit from efficient 10/100M store-and-forward technology for optimised data transmission and 4KV surge protection to safeguard networks, ensuring robust defence against electrical surges
To ensure high-speed data transmission, the converter offers a versatile fibre port that support multi- or single-mode operation ensuring compatibility with various network configurations, while the extended transmission distance elevates the networks reach to ensure optimal performance
Offering effortless installation with auto-sensing capabilities for multi-mode or single-mode, MDI/MDI-X, and full/half duplex, ensuring a hassle-free setup and enhances network reliability thanks to the built in watchdog function which automatically restarts frozen networks, ensuring continuous and uninterrupted usage, making it perfect for applications where network connectivity is critical
Network settings can be tailored with DIP switches to enable features such as Link Fault Pass-through (LFP), Network Storm Suppression, Force RJ45 to 10M, and Full Duplex operation
Users of this converter will also benefit from efficient 10/100M store-and-forward technology for optimised data transmission and 4KV surge protection to safeguard networks, ensuring robust defence against electrical surges
Applications:
Ethernet media converters are networking devices that are crucial to facilitating seamless communication between different network media types and serves as a bridge to convert signals between copper ethernet, for example RJ45, and fibre optic ethernet, such as ST or SC connectors. These converters are able to extend network reach and enable interconnectivity by overcoming the limitations of traditional copper cabling and supporting various speeds and data link layer protocols. In addition to this, they often boast a range of advanced features like auto-sensing capabilities, watchdog functions and customisable DIP switches to extend their functionality and versatility over a range of applications. Ethernet media switches are perfect for integrating into new, or upgrading existing network infrastructure thanks to their reliability, versatility and high performance networking solutions.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Attribute | Value |
---|---|
Fibre Type | Multi Mode |
Maximum Transfer Distance | 500m |
Connection Port | RJ45, SFP |
Network Speed | 10/100/1000Mbit/s |