- RS庫存編號:
- 283-6359
- Distrelec 货号:
- 125-67-009
- 製造零件編號:
- OZD PROFI 12M G12 PRO
- 製造商:
- Hirschmann
3 現貨庫存,可於4工作日發貨。
單價 个
HK$8,038.37
單位 | 每單位 |
---|---|
1 + | HK$8,038.37 |
- RS庫存編號:
- 283-6359
- Distrelec 货号:
- 125-67-009
- 製造零件編號:
- OZD PROFI 12M G12 PRO
- 製造商:
- Hirschmann
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The reliable interface converter designed for PROFIBUS field bus networks. With features such as optical and electrical ports, signal delay time, and various network size options, this converter ensures seamless communication within industrial settings.
Two optical and one electrical port for flexible connectivity options
Supports various signal types including PROFIBUS DP-V0, DP-V1, DP-V2, and FMS
Automatic setting for bit rates ranging from 9.6 kbit/s to 12 Mbit/s
Galvanic isolation for safety and signal integrity
Wide operating voltage range from 18 to 32 VDC for versatile power options
Compact DIN rail mounting and lightweight design for easy installation
Compliance with safety standards such as cUL 508 and hazardous locations approvals
Supports various signal types including PROFIBUS DP-V0, DP-V1, DP-V2, and FMS
Automatic setting for bit rates ranging from 9.6 kbit/s to 12 Mbit/s
Galvanic isolation for safety and signal integrity
Wide operating voltage range from 18 to 32 VDC for versatile power options
Compact DIN rail mounting and lightweight design for easy installation
Compliance with safety standards such as cUL 508 and hazardous locations approvals
規格
Attribute | Value |
---|---|
Network Speed | 12Mbit/s |
Maximum Transfer Distance | 3000m |
Fibre Type | Multi Mode |