TP-Link RJ45 Ethernet Media Converter, Multimode, 100Mbps, Full Duplex, Half Duplex
- RS庫存編號:
- 286-4640
- 製造零件編號:
- MC220L
- 製造商:
- TP-Link
小計(1 件)*
HK$259.60
訂單超過 HK$250.00 免費送貨
有庫存
- 42 件準備從其他地點送貨
- 加上 138 件從 2026年9月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$259.60 |
* 參考價格
- RS庫存編號:
- 286-4640
- 製造零件編號:
- MC220L
- 製造商:
- TP-Link
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TP-Link | |
| Product Type | Ethernet Media Converter | |
| Number of Ports | 2 | |
| For Use With | Multi-Mode/Single-Mode SFP Module | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS, FCC, CE | |
| Fibre Operating Mode | Full Duplex, Half Duplex | |
| Connection Port | RJ45 | |
| Network Speed | 100Mbps | |
| Maximum Data Transfer Rate | 1000Mbps | |
| Fibre Type | Multimode | |
| 選取全部 | ||
|---|---|---|
品牌 TP-Link | ||
Product Type Ethernet Media Converter | ||
Number of Ports 2 | ||
For Use With Multi-Mode/Single-Mode SFP Module | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS, FCC, CE | ||
Fibre Operating Mode Full Duplex, Half Duplex | ||
Connection Port RJ45 | ||
Network Speed 100Mbps | ||
Maximum Data Transfer Rate 1000Mbps | ||
Fibre Type Multimode | ||
豁免
- COO (Country of Origin):
- CN
The TP-Link media converters are designed to convert between 10BASE-T/100BASE-T and 100BASE-FX, and between 1000BASE-T and 1000BASE-SX/1000BASE-LX. The media converters work at a full wire-speed forwarding rate and fit conveniently into a MC1400 chassis for easy storage.
Fits into a MC1400 chassis
Supports 10/100Mbps and Gigabit data transfer rates to meet a range of requirements
相关链接
- TP-Link RJ45 Ethernet Media Converter 100Mbps Half Duplex 2 km
- TP-Link RJ45 Ethernet Media Converter Half Duplex, Full Duplex 0.55 km
- Advantech RJ45 Ethernet Media Converter 100Mbps Full Duplex 100 m
- StarTech.com RJ45 Multimode Half Duplex, Full Duplex 2 km
- StarTech.com RJ45 Multimode Half Duplex, Full Duplex 2 km
- N-Tron RJ45 Media Converter 100Mbps Full Duplex 80 km
- RS PRO RJ45 Multimode Full Duplex, Half Duplex 2 km
- RS PRO SC Multimode Full Duplex, Half Duplex 2 km