- RS庫存編號:
- 212-6228
- 製造零件編號:
- 91342
- 製造商:
- ABUS
4 現貨庫存,可於3工作日發貨。
單價 个
HK$539.55
單位 | 每單位 |
---|---|
1 + | HK$539.55 |
- RS庫存編號:
- 212-6228
- 製造零件編號:
- 91342
- 製造商:
- ABUS
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
The ABUS X60 provides high security with the newest technology. The double door cylinder provides protection against drilling, impact and picking. With the security card three keys are provided. It can make certain that only authorized persons can order a key. A duplicate key is to be produced only after the provision of the original has dimension 40 x 40 mm with over all length 80 mm.
Used brass material
Used nickel in finish
Used nickel in finish
規格
Attribute | Value |
---|---|
Cylinder Lock Type | Euro Anti Snap, Solid Secure Diamond |
Size | 40/40 mm |
Material | Brass |
Finish | Nickel |
Overall Length | 80mm |