- RS庫存編號:
- 174-1973
- 製造零件編號:
- MSDXLM000
- 製造商:
- Amphenol Industrial
- RS庫存編號:
- 174-1973
- 製造零件編號:
- MSDXLM000
- 製造商:
- Amphenol Industrial
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Excel Mate MSD is a safe and a reliable solution for HEV servicing. Equipped with a two-stage lever to open the HVIL circuit prior to the separation of HV contacts, t is a tool-free solution for disconnecting the internal high voltage battery pack and protecting it from short circuit. All HV conductive contact surfaces on the receptacle assembly are finger-touch safe.
1 x integrated internal HVIL
Unique cooling structure
High current contacts with Amphenol Radsok technology
No tools required to unmate
Various fuse ratings
Receptacle can be front or rear mounted
Application
It is a tool-free solution for disconnecting the internal high voltage battery pack and protecting it from short circuit.
Unique cooling structure
High current contacts with Amphenol Radsok technology
No tools required to unmate
Various fuse ratings
Receptacle can be front or rear mounted
Application
It is a tool-free solution for disconnecting the internal high voltage battery pack and protecting it from short circuit.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Current Rating | 300A |
IP Rating | IP67, IP6K9K |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -40°C |
Series | MSD |
Mounting Type | Panel Mount |
Height | 84mm |
Width | 117mm |
Depth | 89mm |
Better World Claim | Renewable energy solution |
Better World Product | Yes |
Termination Method | Screw |
Connector Gender | Male |
Colour | Orange |
Contact Gender | Female |