可享批量折扣
小計(1 件)*
HK$196.00
訂單超過 HK$250.00 免費送貨
有庫存
- 73 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$196.00 |
| 5 - 24 | HK$188.20 |
| 25 + | HK$154.90 |
* 參考價格
- RS庫存編號:
- 370-1116
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Self-Adhesive | Yes | |
| Sign Description | Fire Extinguisher | |
| Material | PET | |
| Width | 450mm | |
| Sign or Label | Label | |
| Text Message | Fire Exit | |
| Text Language | English | |
| Colour | Green/White | |
| Quantity Per Package | 1 | |
| Height | 150 mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Self-Adhesive Yes | ||
Sign Description Fire Extinguisher | ||
Material PET | ||
Width 450mm | ||
Sign or Label Label | ||
Text Message Fire Exit | ||
Text Language English | ||
Colour Green/White | ||
Quantity Per Package 1 | ||
Height 150 mm | ||
- COO (Country of Origin):
- GB
RS PRO PET Fire Extinguisher, Fire Exit, English, Exit Sign
This RS PRO fire exit sign makes it clear to everyone in your building where they need to go in the event of a fire. It's been designed to meet UK Fire Safety Regulations on emergency exit signage.
This direction sign comes in an easily visible green and white colour and is made from a durable PET (polyethylene terephthalate) material for a long lifetime and good wear resistance. Its pliable yet hardwearing construction allows it to be stuck to walls using the self-adhesive backing or hung as an overhead sign. At 150 mm high and 450 mm wide, it's big enough to be seen from a reasonable distance.
It's important to use this exit sign at all locations where a turn to the right is necessary in order to vacate the building via an emergency route. Bulk purchases are available to ensure all floors of your building are clearly marked.
This direction sign comes in an easily visible green and white colour and is made from a durable PET (polyethylene terephthalate) material for a long lifetime and good wear resistance. Its pliable yet hardwearing construction allows it to be stuck to walls using the self-adhesive backing or hung as an overhead sign. At 150 mm high and 450 mm wide, it's big enough to be seen from a reasonable distance.
It's important to use this exit sign at all locations where a turn to the right is necessary in order to vacate the building via an emergency route. Bulk purchases are available to ensure all floors of your building are clearly marked.
Features and Benefits
- Green/white colour
- PET material
- One sign per pack
- Self-adhesive
- Label
- Text language is English
- Text message is 'Fire Exit'
- Width of 450 mm
- Height of 150 mm
相关链接
- PET Fire Extinguisher English, Exit Sign
- PET FIRE EXIT English, Exit Sign
- Vinyl FIRE EXIT English, Exit Sign
- PVC FIRE EXIT English, Exit Sign
- Plastic FIRE EXIT English, Exit Sign
- Polypropylene Fire Exit Left English, Exit Sign
- Polypropylene Fire Exit Up English, Exit Sign
- Rigid Plastic FIRE EXIT English, Exit Sign