- RS庫存編號:
- 751-938
- 製造商:
- RS PRO
1425 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$18.544
單位 | Per unit | Per Pack* |
5 - 20 | HK$18.544 | HK$92.72 |
25 + | HK$15.262 | HK$76.31 |
* 參考價格 |
- RS庫存編號:
- 751-938
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Music Wire Extension Springs
Manufactured from high tensile strength piano/music wire, with a right-hand (clockwise) helix and looped ends.
Features and Benefits
Attached at both ends
Springs absorb and store energy
Create resistance to pulling force
Initial tension manipulation can achieve individual requirements
Wound to oppose extension
Springs absorb and store energy
Create resistance to pulling force
Initial tension manipulation can achieve individual requirements
Wound to oppose extension
Applications:
Automotive interiors and exteriors
Garage door assemblies
Vise-grip pliers
Carburetors
Trampolines
Washing devices
Farm machinery
Garage door assemblies
Vise-grip pliers
Carburetors
Trampolines
Washing devices
Farm machinery
Standards
Materials to DIN17223 Class C or BS1408 CR3. Dimensions conform to DIN2097 Grade 2. Oiled finish.
RS PRO Steel Extension Spring, 105 mm x 15 mm
The Industrial Revolution has brought many useful parts that are still relevant and useful in the 21st century. One of them is Extension Spring, allowing day-to-day tasks to be efficient and safe.
Before you decide which Extension Spring is right for you (hook or loop type, initial tension parameters, material like stainless steel or steel, etc.), there are some key factors to be considered. Our brand brings you a wide variety and high-quality material type, so that you can purchase with confidence.
Today, we are proudly introducing our own branded RS PRO Extension Spring, knows as Tension Spring, manufactured from high tensile strength piano/music, with a right-hand (clockwise) helix and looped ends.
Their uniqueness lies in an ability to absorb and store energy, providing resistance to a pulling force. Our side hook Spring provides initial tension of 57.1 N whereas the spring rate gives 0.26 N / mm allowing the maximum extended length of 292 mm.
Taking control seriously in selecting, testing and approving Extension Springs is our priority to bring you the full potential for your BIG or small project.
Before you decide which Extension Spring is right for you (hook or loop type, initial tension parameters, material like stainless steel or steel, etc.), there are some key factors to be considered. Our brand brings you a wide variety and high-quality material type, so that you can purchase with confidence.
Today, we are proudly introducing our own branded RS PRO Extension Spring, knows as Tension Spring, manufactured from high tensile strength piano/music, with a right-hand (clockwise) helix and looped ends.
Their uniqueness lies in an ability to absorb and store energy, providing resistance to a pulling force. Our side hook Spring provides initial tension of 57.1 N whereas the spring rate gives 0.26 N / mm allowing the maximum extended length of 292 mm.
Taking control seriously in selecting, testing and approving Extension Springs is our priority to bring you the full potential for your BIG or small project.
Features and Benefits
- Each end of the Spring Wire has a side hook
- The Spring absorb and store energy
- The Extension Spring creates excellent resistance to pulling force
- Initial tension manipulation can achieve individual requirements
- Wound to oppose the extension
- The Spring free length of 105 mm with a maximum extended length of 292 mm
Applications
Extension Springs have their place in commercial and domestic use, such as:
Lever mechanisms
- Robotics
- Automotive Interiors and exteriors
- Garage door assemblies
- vice-grip pliers
- Carburettors
- Trampoline
- Washing devices
- Farm machinery
- Toys for children
- Window screens
- Pool cover tension springs
- Tension Springs for sofa beds
- Upholstery Tension Springs
Frequently asked questions
What is the approximate life expectancy for typical Extension Spring?
Like anything else, Extension Springs have their life limits, which is usually between 7 up to 9 years.
Like anything else, Extension Springs have their life limits, which is usually between 7 up to 9 years.
Why RS PRO?
RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we're confident of exceptional quality. That's why RS PRO is trusted by engineers worldwide.
Standards
Materials to DIN17223 Class C or BS1408 CR3. Dimensions conform to DIN2097 Grade 2. Oiled finish.
規格
Attribute | Value |
---|---|
Material | Steel |
Free Length | 105mm |
Maximum Extended Length | 292.00mm |
Outside Diameter | 15mm |
Wire Diameter | 1.4mm |
Initial Tension | 57.1N |
Spring Rate | 0.26N/mm |