The Led Lenser iH11R powerful and rechargeable headlamp tailored for professionals, offering white, red, green, and blue light (RGB) options. With Bluetooth connectivity, users can remotely control and personalize light settings via smartphone. Equipped with a boost mode of up to 1000 lumens and an aluminium heat sink for optimal LED performance, the iH11R ensures reliable illumination without overheating. Rechargeable via magnetic cable, it features a battery status indicator for timely recharging. With the patented Advanced Focus System, users can seamlessly transition from flood beam to long-distance beam, directing light precisely where needed. Its swivel head (120°) provides flexibility for various working conditions, enhancing adaptability and convenience.
Blink mode, SOS mode, and strobe mode are included Lamp head diameter 4 cm (1.57 in) Luminosity maximum 1000 lm MIN 10 lm Lighting range maximum 320m (1050 ft) Battery duration maximum 100 h MIN 4 h Battery 1 x 18650 Li-Ion rechargeable battery, 3.6V, 3200 mAh In the box lamp, 1 rechargeable battery set, magnetic charging cable, helmet mount, magnetic mount, additional mounting material, pouch Weight including battery 179 g (6.31 oz) Water resistance IP54