JSP Clear ABS (Helmet) Brow Guard with Brow Guard, Resistant To Impact Resistant
- RS庫存編號:
- 269-4248
- 製造零件編號:
- ADB28A-300-800
- 製造商:
- JSP
小計(1 件)*
HK$807.80
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$807.80 |
* 參考價格
- RS庫存編號:
- 269-4248
- 製造零件編號:
- ADB28A-300-800
- 製造商:
- JSP
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | JSP | |
| Resistance Features | Impact Resistant | |
| Product Type | Brow Guard | |
| Guard Type | Brow | |
| Series | EVOGuard | |
| Shield Material | ABS (Helmet) | |
| Lens Colour | Clear | |
| Standards/Approvals | EN 352-3, EN 1731, EN 166 | |
| 選取全部 | ||
|---|---|---|
品牌 JSP | ||
Resistance Features Impact Resistant | ||
Product Type Brow Guard | ||
Guard Type Brow | ||
Series EVOGuard | ||
Shield Material ABS (Helmet) | ||
Lens Colour Clear | ||
Standards/Approvals EN 352-3, EN 1731, EN 166 | ||
豁免
- COO (Country of Origin):
- GB
The JSP forestry brow guard system are innovative solutions to protect the wearer in a multitude of high risk working environment. This system offers securely tightening and holding the unit firmly in position no matter the task or amount of user movement involved. The system comes complete with a wraparound, replaceable, chamlon sweatband which provides superior comfort.
Comprehensive visor range
Increased versatility
Adaptable fit
Certified hearing protection
Dual layer protection
相关链接
- JSP Clear ABS (Helmet) Brow Guard with Brow Guard, Resistant To Impact Resistant
- JSP Polycarbonate Brow Guard with Brow Guard, Resistant To Impact Resistant
- ProGARM Clear ABS (Helmet) Face Shield with Chin Resistant To Cut Resistant Heat Resistant,
- JSP Polycarbonate Brow Guard with Brow Guard
- North Brow Guard with Head Guard Molten Metal Resistant, Splash Resistant
- Delta Plus Black ABS Visor Helmet with Head Guard with Visor Guard Impact Resistant,
- North Clear Polycarbonate Visor with Brow Guard with Face Shield Guard, Resistant To Impact Resistant
- Bolle Clear Polycarbonate Face Shield with Brow Guard with Face Shield Guard, Resistant To Impact Resistant