KRATOS SAFETY Arrest Block Single Aluminium
- RS庫存編號:
- 142-866
- 製造零件編號:
- FA2010300A
- 製造商:
- KRATOS SAFETY
小計(1 件)*
HK$718.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 10 件從 2026年4月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$718.90 |
* 參考價格
- RS庫存編號:
- 142-866
- 製造零件編號:
- FA2010300A
- 製造商:
- KRATOS SAFETY
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | KRATOS SAFETY | |
| Weight Capacity | 140kg | |
| Product Type | Arrest Block | |
| Leg Type | Single | |
| Lifeline Material | Steel | |
| Standards/Approvals | CE EN 353-2:2002 | |
| Case Material | Aluminium | |
| 選取全部 | ||
|---|---|---|
品牌 KRATOS SAFETY | ||
Weight Capacity 140kg | ||
Product Type Arrest Block | ||
Leg Type Single | ||
Lifeline Material Steel | ||
Standards/Approvals CE EN 353-2:2002 | ||
Case Material Aluminium | ||
豁免
- COO (Country of Origin):
- IN
The KRATOS SAFETY Compact fall arrester, it is Working on 11 mm diameter anchorage line. It has a manual locked position to allow work on inclined roof, and also restraint positioning
Steel Karabiner FA 50 101 17 as an attachment element
Simple opening-closing system
相关链接
- KRATOS SAFETY Fall Arrester Single
- MSA Safety Fall Arrest Block Cast Aluminium
- KRATOS SAFETY Fall Arrester Single Polyamide
- KRATOS SAFETY Y Lanyard Single Polyamide
- KRATOS SAFETY Shock Absorbing Lanyard Single Polyamide
- 3M Fall Arrest Block Single
- KRATOS SAFETY Safety Rope Fall Arrester Kit Twist Lock Snap Hook Single
- KRATOS SAFETY Fall Arrester