- RS庫存編號:
- 215-6038
- 製造零件編號:
- K091 AB00
- 製造商:
- Petzl
- RS庫存編號:
- 215-6038
- 製造零件編號:
- K091 AB00
- 製造商:
- Petzl
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The Petzl ASAP vertical lifeline is a temporary vertical lifeline designed for belaying and to protect against falls from height. It contains an ASAP mobile fall arrester, an ASAP sorber energy absorber, three OK TRIACT-LOCK carabiners, an ANNEAU open loop sling, an ASAP axis 11 mm rope with sewn termination and integrated energy dissipater, a weight, and a BUCKET bag.
Simple to use, and effective
pre-assembled kit for a system that is ready to use and that limits the risk of assembly error
pre-assembled kit for a system that is ready to use and that limits the risk of assembly error
規格
Attribute | Value |
---|---|
Extended Length | 10m |
Leg Type | Single |
Lanyard Use | Fall Arrest |
Harness Connection | OK Triact |
Weight Capacity | 100kg |
Karabiner Type | OK Triact |
Equipment Type | Fall Arrest Kit |
Length | 10m |
Product Type | Fall Arrest Kit |