- RS庫存編號:
- 144-9788
- 製造零件編號:
- 742792040
- 製造商:
- Wurth Elektronik
12000 現貨庫存,可於3工作日發貨。
已增加
單價 个(每带 4000 )
HK$1.035
單位 | Per unit | Per Reel* |
4000 - 4000 | HK$1.035 | HK$4,140.00 |
8000 - 36000 | HK$1.009 | HK$4,036.00 |
40000 + | HK$0.908 | HK$3,632.00 |
* 參考價格 |
- RS庫存編號:
- 144-9788
- 製造零件編號:
- 742792040
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
規格
Attribute | Value |
---|---|
Package Type | 0805 |
Impedance at 100 MHz | 600Ω |
Current Rating | 2A |
Type | Ferrite Bead |
Dimensions | 2 x 1.2 x 0.9mm |
Length | 2mm |
Depth | 1.2mm |
Maximum DC Resistance | 0.15Ω |
Height | 0.9mm |
Series | WE-CBF |
Application | Anti EMI, Control Signals, DC/DC Converter, Fast Bus Signals, HDD, High Current, High Frequency, High Speed, Line Filter, LVDS, Power Supply, RS232, RS422, USB 2.0 |
Material | Ferrite |