Samsung Electro-Mechanics Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 470Ω impedance at 100 MHz
- RS庫存編號:
- 795-7896
- 製造零件編號:
- CIM10J471NC
- 製造商:
- Samsung Electro-Mechanics
可供預購。
已增加
單價 个(每带 4000 )
HK$0.185
單位 | Per unit | Per Reel* |
4000 - 16000 | HK$0.185 | HK$740.00 |
20000 + | HK$0.166 | HK$664.00 |
* 參考價格 |
- RS庫存編號:
- 795-7896
- 製造零件編號:
- CIM10J471NC
- 製造商:
- Samsung Electro-Mechanics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- KR
產品詳細資訊
SMD 0603 Ferrite Beads CIM10 Series
CIM10 series closed magnetic circuit configuration avoids crosstalk and is suitable for high density PCBs
Perfect shape for automatic mounting with no directionality
Used in High frequency EMI prevention application to computers, printers, VCRs, TVs and mobile phones
Perfect shape for automatic mounting with no directionality
Used in High frequency EMI prevention application to computers, printers, VCRs, TVs and mobile phones
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Package Type | 0603 (1608M) |
Impedance at 100 MHz | 470Ω |
Current Rating | 300mA |
Type | Chip Bead |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Maximum DC Resistance | 350mΩ |
Series | CIM10 |
Material | Ferrite |
Application | EMI Suppression |