EPCOS No Dual Aperture Ferrite Core, 14.5 x 8.5 x 14.5mm, For Broadband Transformers, Apertures: 2, Diameter 3.4mm
- RS庫存編號:
- 212-0588
- 製造零件編號:
- B62152A0001X001
- 製造商:
- EPCOS
245 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$20.016
單位 | Per unit | Per Pack* |
5 - 120 | HK$20.016 | HK$100.08 |
125 - 245 | HK$19.576 | HK$97.88 |
250 + | HK$19.154 | HK$95.77 |
* 參考價格 |
- RS庫存編號:
- 212-0588
- 製造零件編號:
- B62152A0001X001
- 製造商:
- EPCOS
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Dual-Aperture Cores
Double aperture cores suitable for broadband transformers up to high frequencies.
N30 material for low frequencies and pulse applications
K1 material for matching transformers and balancing mixers up to 250MHz in antenna feeders or input circuits of VHF and TV receivers.
K1 material for matching transformers and balancing mixers up to 250MHz in antenna feeders or input circuits of VHF and TV receivers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Series | K1 |
Type | Double Aperture Core |
Application | Broadband Transformers |
Material | K1 |
Key | No |
Impedance at 25 MHz | 70Ω |
Openable | No |
Outer Dimensions | 14.5 x 8.5 x 14.5mm |
Impedance at 100 MHz | 139Ω |
Aperture Diameter | 3.4mm |
Number of Apertures | 2 |
Outer Depth | 8.5mm |
Outer Height | 14.5mm |
Outer Width | 14.5mm |