- RS庫存編號:
- 260-6492
- 製造零件編號:
- 7427113
- 製造商:
- Wurth Elektronik
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 260-6492
- 製造零件編號:
- 7427113
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
規格
Attribute | Value |
---|---|
Series | STAR-TEC |
Type | Split Core |
Material | 4 W 620 |
Impedance at 100 MHz | 246 |
Outer Dimensions | 23.7 x 34 x 19mm |
Aperture Diameter | 9mm |
Number of Apertures | 1 |
Outer Depth | 34mm |
Outer Height | 19mm |
Outer Width | 23.7mm |