Wurth Elektronik Openable Ferrite Sleeve, 15.5 x 30 x 36mm, For General Application, Apertures: 1, Diameter 15mm
- RS庫存編號:
- 260-6543
- 製造零件編號:
- 7427141
- 製造商:
- Wurth Elektronik
可供預購。
已增加
單價 个
HK$33.94
單位 | Per unit |
1 - 9 | HK$33.94 |
10 - 99 | HK$32.93 |
100 - 499 | HK$31.91 |
500 - 999 | HK$31.23 |
1000 + | HK$30.55 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 260-6543
- 製造零件編號:
- 7427141
- 製造商:
- Wurth Elektronik
法例與合規
產品詳細資訊
Split Ring Ferrite Cores, Plastic Circular Housing with Snap Fixing
Easy mounting around cables and wires already installed or cables or plugs
Different mounting possibilities
Different mounting possibilities
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
規格
Attribute | Value |
---|---|
Type | Ring Core |
Application | General Application |
Material | 4 W 620 |
Key | No |
Impedance at 25 MHz | 72Ω |
Openable | Yes |
Impedance at 100 MHz | 121Ω |
Outer Dimensions | 15.5 x 30 x 36mm |
Aperture Diameter | 15mm |
Number of Apertures | 1 |
Outer Depth | 15.5mm |
Outer Height | 30mm |
Outer Width | 36mm |