no cable options, or pre-terminated from 5M - 450M available Simplex LC type fiber connector Choices of OS1, OM1 and OM3 cables for single or multimode PXP4082 Sealing Cap available separately to maintain IP rating of unmated connectors Mate with flex fiber connector PXF4050
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Connector 1
LC
Length
5m
Propagation Mode
Single Mode
Connector 2
LC
Terminated/Unterminated
Terminated
Core Diameter
9.5/125µm
Sheath Colour
Yellow
Cable Construction
Simplex
Fibre Type
OS1
IP Rating
IP66, IP68, IP69K
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Sheath Material
Low Smoke Zero Halogen (LSZH)
Minimum Bend Radius
10 mm
Series
4000
Standards Met
DIN40050-9, EN 500021, EN60068-2-52, EN60529, IEC 61753-1, UL94-V0