- RS庫存編號:
- 202-4369
- 製造零件編號:
- 7000044801
- 製造商:
- 3M
- RS庫存編號:
- 202-4369
- 製造零件編號:
- 7000044801
- 製造商:
- 3M
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
3M Fibre Optic Lapping Film, Aluminium Oxide Abrasive, Green - 7000044802
This fibre optic lapping film by 3M offers tightly graded aluminium oxide minerals slurry coated onto a polyester film backing. With or without PSA (Pressure Sensitive Adhesive), this product ensures high-quality results in various applications. The film's excellent surface finish, reduced process time, and non-slurry processing make it a reliable choice for fibre optic connector polishing, flat lapping, and more.
Features & Benefits
• Tightly graded aluminium oxide minerals
• Polyester film backing
• Available with or without PSA
• Excellent surface finish
• Reduced process time
• High yields
• Non-slurry processing
• Polyester film backing
• Available with or without PSA
• Excellent surface finish
• Reduced process time
• High yields
• Non-slurry processing
Applications
• Fibre optic connector polishing
• Flat lapping
• Superfinishing
• Media head finishing
• Hard disk drive lube buff
• Flat lapping
• Superfinishing
• Media head finishing
• Hard disk drive lube buff
Can this film be used for fibre optic connector polishing?
Yes, it is specifically designed for fibre optic connector polishing.
Will this film reduce overall process time in lapping applications?
Yes, it helps in reducing process time with high yields.
Is this film suitable for hard disk drive lube buffing?
Yes, it is ideal for hard disk drive lube buffing operations.
Can I use this film for media head finishing?
Yes, it is suitable for media head finishing applications.
Are there different grit sizes available in this film?
Yes, it comes in various grit sizes, including 30 μm.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
規格
Attribute | Value |
---|---|
Length | 280mm |
Width | 216mm |
Colour | Yellow |
Abrasive Material | Aluminium Oxide |
Grit Size | 3µm |