- RS庫存編號:
- 202-4377
- 製造零件編號:
- 7000138762
- 製造商:
- 3M
當前暫無庫存,可於2024/5/23發貨,3 工作日送達。
已增加
單價 毎包:50 个
HK$1,588.56
Bag(s) | Per Bag | Per unit* |
1 + | HK$1,588.56 | HK$31.771 |
* 參考價格 |
- RS庫存編號:
- 202-4377
- 製造零件編號:
- 7000138762
- 製造商:
- 3M
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
The 3M lapping film is tightly graded silicon carbide mineral slurry coated onto a polyester film backing. It is available with or without PSA (pressure sensitive adhesive). It is more durable resin type and its colour is grey.
Produce excellent surface finish
Reduce overall process time
Produce high yield
Reduce overall process time
Produce high yield
規格
Attribute | Value |
---|---|
Length | 216mm |
Width | 216mm |
Colour | Grey |
Abrasive Material | Silicon Carbide |
Grit Size | 5µm |