Molex Premise Networks Steel Enclosure for Use with Fiber Optic Cables x 300 mm x 300mm

可享批量折扣

小計(1 件)*

HK$244.20

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年6月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$244.20
5 - 9HK$234.43
10 - 24HK$225.34
25 - 49HK$217.02
50 +HK$209.26

* 參考價格

RS庫存編號:
268-4754
製造零件編號:
180080090
製造商:
Molex Premise Networks
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Molex Premise Networks

Product Type

Plate Enclosure Accessory

Accessory Type

Enclosure

Length

300mm

For Use With

Fiber Optic Cables

Width

300mm

Material

Steel

Colour

Black

Mounting plate type

Interchangeable

Standards/Approvals

RoHS, ANSI/TIA 568-0.D, ANSI-TIA 862.B, REACH, ISO/IEC 11801-2, ISO/IEC 11801-6

Hazardous Area Certification

NO

豁免

The Molex Premise Networks Zone Enclosure for Raised / Access Floor Installations is designed to accept copper or fibre cabling via the deployment of interchangeable mounting plates, supporting up to 24 Data Gate Jack copper ports or 24 fibre adapters (48

It is cost-effective, robust, and versatile

It is manufactured from strong cold-rolled steel, finished in black

相关链接