From the trusted RS Pro brand, a range of robust 1U sliding patch panels designed to house up to 24 fibres. The powder coated cold rolled steel panels accommodate ST Multimode adapter types providing flexible solutions for the networking market. The IP20 1U panels include integrated strengthening tie positions and a removable rear plate allowing for easy installation of cables. In addition, the steel panels feature 4 standard cable entry points for loose tube, tight buffer, pre-terminated and steel tape Armoured Cable.
Features and Benefits
45° open working angle 24 adapter positions Up to 24 fibres in 1U space Fits standard 19 racks IP20 protection class Individually labelled ports.
Applications
Data communication Data centres Telecommunications Premise networks