Legrand 24 Port LC, Duplex Fibre Optic Patch Panel With 24 Ports Populated, 1 U

享受批量購買折扣

額外添加5件可節省9%

查看批量定價選項

小計(1 件)*

HK$2,016.00

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$2,016.00-
5 +HK$1,814.509%

* 參考價格

RS庫存編號:
178-9294
製造零件編號:
0 321 62
製造商:
Legrand
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Legrand

Product Type

Fibre Optic Patch Panel

Connector Type

LC

Number of Ports

24

Number of Populated Ports

24

Panel Type

Sliding

Rack Height

1U

Material

Metal

Fibre Type

Multimode

Depth

220mm

Standards/Approvals

RoHS

Width

482.6mm

Fibre Operating Mode

Duplex

COO (Country of Origin):
CN
LCS³ equipped 19" optic drawer - sliding - 24 LC duplex multimode connectors for 48 fibres

Legrand cabling system LCS³ fibre optic - 19'' optic drawers

Equipped 19'' optic drawers:

Metal equipped 19'' optic drawers with 4 cable inputs, supplied with fastening kit, 1 PE Ø13.5 mm, coiling system and pigtail cassette

Panel and optic port marking on dedicated marking areas

Sliding:

End of travel stop with 30° tilting

Maximum capacity either:

24 ST and SC connectors

48 LC connectors

Depth 220 mm, height 1 U

24 LC duplex multimode connectors for 48 fibres

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。