- RS庫存編號:
- 177-8706
- 製造零件編號:
- DF-G2-KD-2M
- 製造商:
- Banner
- RS庫存編號:
- 177-8706
- 製造零件編號:
- DF-G2-KD-2M
- 製造商:
- Banner
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
DF-G2 Red Beam High Speed Dual Display Fiber Amplifier
Range: Depends on fiber Input 10-30 V dc
Output: 1 PNP with IO-Link Communication: 1 PNP
4-conductor 2 m PVC Cable
Range: Depends on fiber Input 10-30 V dc
Output: 1 PNP with IO-Link Communication: 1 PNP
4-conductor 2 m PVC Cable
規格
Attribute | Value |
---|---|
Detection Range | 1100 mm |
Output Type | PNP, Push Pull |
Terminal Type | Cable |
Response Time | 1000 (Long Range) μs, 2000 (Long Range with Immunity) μs, 250 (Standard) μs, 50 (Fast) μs, 500 (Medium Range) μs |
Light Source | Red LED |
Communication Protocol | IO-LINK |
Electrical Connection | 4-Wire |
Power Consumption | 960 mW |
IP Rating | IP50 |
Housing Material | Thermoplastic |
Supply Voltage | 10 → 30 V dc |
Length | 86.9mm |
Width | 10mm |
Interface | IO-Link |
Minimum Operating Temperature | -10°C |
Depth | 31.5mm |
Dimensions | 86.9 x 10 x 31.5 mm |
Standards Met | CE Certified, cULus Listed |
Maximum Operating Temperature | +55°C |
Mounting Type | DIN Rail |