- RS庫存編號:
- 205-7092
- 製造零件編號:
- E32-L25
- 製造商:
- Omron
- RS庫存編號:
- 205-7092
- 製造零件編號:
- E32-L25
- 製造商:
- Omron
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
E32 Series Fibre Optic Sensing Heads
Various formats for a wide range of applications. IP67 (IP50 E32-L25)
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Detection Range | 3.3 mm |
Fibre Optic Type | Plastic |
Terminal Type | Wire Lead |
Electrical Connection | Cable |
IP Rating | IP67 |
Housing Material | PE |
Length | 20mm |
Width | 20mm |
Depth | 5mm |
Dimensions | 20 x 20 x 5 mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |