- RS庫存編號:
- 265-0941
- 製造零件編號:
- E32-CC200 2M
- 製造商:
- Omron
- RS庫存編號:
- 265-0941
- 製造零件編號:
- E32-CC200 2M
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Omron diffused sleeved shape fibre optic sensor head with M3 cylindrical axial R25 fibre works on diffused reflective sensing method having cable length up to 2m widely used for object detection application.
Plastic core material
5 μm sensing object diameter
Flat view sensing direction
R1 bending radius
5 μm sensing object diameter
Flat view sensing direction
R1 bending radius
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Detection Range | 2100 mm |
Fibre Optic Type | Plastic |
IP Rating | IP67 |