Sensors
Fibre Optic Sensors
Sick Glass Fibre Optic Sensor
RS庫存編號:
285-4077
製造零件編號:
LSST32900
製造商:
Sick
N
查看所有Fibre Optic Sensors
當前暫無庫存,可於2024/9/23發貨,4 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$1,838.80
單位
每單位
1 +
HK$1,838.80
RS庫存編號:
285-4077
製造零件編號:
LSST32900
製造商:
Sick
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - LSST32900
相容
符合聲明
COO (Country of Origin):
US
Overview
The Fiber optic sensor is specifically designed for use with the fiber optic sensor WLL260.
This Fiber optic sensor is made from glass fiber material and the jacket is made of stainless steel material.
At a glance
-
Your Benefit
Applications
Attribute
Value
Fibre Optic Type
Glass
Housing Material
Stainless Steel
Minimum Operating Temperature
-58°C
Maximum Operating Temperature
+315°C