- RS庫存編號:
- 513-5599
- 製造零件編號:
- XUFN05331
- 製造商:
- Telemecanique Sensors
此產品已停售
- RS庫存編號:
- 513-5599
- 製造零件編號:
- XUFN05331
- 製造商:
- Telemecanique Sensors
法例與合規
不適用
產品詳細資訊
Fibre Optic Light Guides for XUD Amplifiers
The diffuse scan types have figure of eight cross section cables which terminate in a round cross section at the sensing face. There are 2 core strands at the detector face.
Thru beam light guides (stock nos. 324-1636 and 281-1622) can be fitted with an optional lens (stock no. 324-1664) for increased sensing distances. (up to 400mm for 324-1636 and up to 1500mm for 281-1622)
The sensing distance of 200mm for stock no. 513-5549 is the maximum sensing distance. The distance is determined by the length the fibre is cut to
Operating temperature -25°C to +60°C
Thru beam light guides (stock nos. 324-1636 and 281-1622) can be fitted with an optional lens (stock no. 324-1664) for increased sensing distances. (up to 400mm for 324-1636 and up to 1500mm for 281-1622)
The sensing distance of 200mm for stock no. 513-5549 is the maximum sensing distance. The distance is determined by the length the fibre is cut to
Operating temperature -25°C to +60°C
Note
規格
Attribute | Value |
---|---|
Detection Range | 70 mm |
Fibre Optic Type | Plastic |
IP Rating | IP64, IP641 |
Housing Material | PE |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |