- RS庫存編號:
- 667-2547
- 製造零件編號:
- E32-T16
- 製造商:
- Omron
- RS庫存編號:
- 667-2547
- 製造零件編號:
- E32-T16
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Easy Mount E32 Fibre Optic Sensing Heads
E32 fibre optic sensors are available in various formats for a wide range of applications such as detecting the presence of workpieces and positioning.
Hi Flex fibres for use in Robotic applications where the cable is subject to bending
Easy mounting rectangular heads with fixing holes for quick installation
All models have 2m or 5m cable length which can be trimmed to size
For use with E3X fibre optic amplifiers
Easy mounting rectangular heads with fixing holes for quick installation
All models have 2m or 5m cable length which can be trimmed to size
For use with E3X fibre optic amplifiers
規格
Attribute | Value |
---|---|
Detection Range | 1850 (High Speed Mode) mm, 2800 (Standard Mode) mm, 3700 (High Resolution Mode) mm, 740 (Super High Speed Mode) mm |
Fibre Optic Type | Plastic |
Terminal Type | Wire Lead |
Electrical Connection | Cable |
IP Rating | IP67 |
Housing Material | Plastic, PVC |
Length | 27mm |
Width | 8.4mm |
Depth | 15.5mm |
Maximum Operating Temperature | +70°C |
Dimensions | 27 x 8.4 x 15.5 mm |
Minimum Operating Temperature | -40°C |