- RS庫存編號:
- 232-5322
- 製造零件編號:
- FSP200-KIT1-EU
- 製造商:
- Tempo
2 現貨庫存,可於3工作日發貨。
單價 个
HK$48,365.73
單位 | 每單位 |
---|---|
1 + | HK$48,365.73 |
- RS庫存編號:
- 232-5322
- 製造零件編號:
- FSP200-KIT1-EU
- 製造商:
- Tempo
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
FSP200 Fiber Fusion Splicer (CORE) with Cleaver
The Tempo Fusion splicer with cleaver is designed to meet virtually any FTTx installation both indoors and out. Can also be used for P2P installations including back-haul, cellular and LAN. Out performs all other splicing technologies with six motor performance.
Fibre cleaved length 10 mm
Cladding diameter 80 to 150 μm
Coating diameter 100 to 1000 μm
Fibre count single
Fibre aligning method core alignment
Splice time 7 seconds
Boot time 5 seconds
Cladding diameter 80 to 150 μm
Coating diameter 100 to 1000 μm
Fibre count single
Fibre aligning method core alignment
Splice time 7 seconds
Boot time 5 seconds
Tension test 2N
Fibre display magnification 200X
Tube heating mode 20 preset / user definable modes
Adjustable 0-240 seconds
Tube heating time 18 seconds
Attenuator mode 0.1 to 15 dB
Electrode life 5,000 splices
Display 3.5 colour, turn-over LCD
Connectivity USB
Fibre display magnification 200X
Tube heating mode 20 preset / user definable modes
Adjustable 0-240 seconds
Tube heating time 18 seconds
Attenuator mode 0.1 to 15 dB
Electrode life 5,000 splices
Display 3.5 colour, turn-over LCD
Connectivity USB
規格
Attribute | Value |
---|---|
Accessory Type | Optic Fiber Fusion Splicer & Cleaver Kit |
Series | Core Alignment FSP200 |