可享批量折扣
小計(1 件)*
HK$3,044.20
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$3,044.20 |
| 5 + | HK$2,505.40 |
* 參考價格
- RS庫存編號:
- 203-4594
- 製造零件編號:
- 0014470602
- 製造商:
- Crescent
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Crescent | |
| Product Type | File | |
| Cut Type | #2 | |
| Length | 160mm | |
| Handle Included | No | |
| Number of Pieces | 12 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Crescent | ||
Product Type File | ||
Cut Type #2 | ||
Length 160mm | ||
Handle Included No | ||
Number of Pieces 12 | ||
Standards/Approvals No | ||
豁免
Needle file set.
Assortment of 12 needle files for finishing work. Their diversity provides the right solution whatever the shape of the work piece.
The selection comprises one of each of the following file shapes: pillar, half round, crossing, knife, flat, three-square, square, round, barrette, slitting, joint file round edges, half round, cut on back only.
相关链接
- Crescent 250 mm Engineers File, Hand Handle Included
- Crescent 200 mm Engineers File, Half Round Handle Included
- Crescent File Handle, Flat Handle Included
- Crescent 152.4 mm Electricians Scissor
- Crescent 215.9 mm Steel Household Scissor
- Crescent 248 mm Snips for Metal
- Crescent Crow Bar, 1117.6 mm Length
- Crescent 254 mm Steel Multi-Purpose Scissor