- RS庫存編號:
- 113-358
- 製造商:
- RS PRO
510 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$24.243
單位 | Per unit | Per Pack* |
10 - 40 | HK$24.243 | HK$242.43 |
50 - 240 | HK$23.537 | HK$235.37 |
250 + | HK$19.371 | HK$193.71 |
* 參考價格 |
- RS庫存編號:
- 113-358
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Foil Tubular Capacitors
Brought to you by RS Pro, this series of plain foil tubular capacitors come complete with a polystyrene dielectric. It is physically smaller than mica types, so it is perfect for environments where space is a concern. All models are highly reliable and excellent quality.
Features & Benefits
High insulation resistance
Outer foil connection indicated by coloured end
Maximum operating temperature lower than for polyester and polycarbonate types
規格
Attribute | Value |
---|---|
Capacitance | 3.3nF |
Voltage | 160V dc |
Mounting Type | Through Hole |
Tolerance | ±2.5% |
Series | FSC |
Length | 10mm |
Dimensions | 8 (Dia.) x 10mm |
Dielectric | Polystyrene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.4mm |