- RS庫存編號:
- 113-364
- 製造商:
- RS PRO
當前暫無庫存,可於2024/6/10發貨,3 工作日送達。
已增加
單價 个(每托盘 10 )
HK$18.687
單位 | Per unit | Per Pack* |
10 - 240 | HK$18.687 | HK$186.87 |
250 - 490 | HK$17.939 | HK$179.39 |
500 - 990 | HK$17.22 | HK$172.20 |
1000 - 4990 | HK$16.817 | HK$168.17 |
5000 + | HK$13.84 | HK$138.40 |
* 參考價格 |
- RS庫存編號:
- 113-364
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Foil Tubular Capacitors
Brought to you by RS Pro, this series of plain foil tubular capacitors come complete with a polystyrene dielectric. It is physically smaller than mica types, so it is perfect for environments where space is a concern. All models are highly reliable and excellent quality.
Features & Benefits
High insulation resistance
Outer foil connection indicated by coloured end
Maximum operating temperature lower than for polyester and polycarbonate types
規格
Attribute | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 160V dc |
Mounting Type | Through Hole |
Tolerance | ±2.5% |
Series | FSC |
Length | 15mm |
Dimensions | 9.5 (Dia.) x 15mm |
Dielectric | Polystyrene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.6mm |