- RS庫存編號:
- 148-468
- 製造零件編號:
- F17725222230
- 製造商:
- Vishay
本地庫存暫不足,貨期請向RS查詢
已增加
單價 个(每托盘 5 )
HK$77.802
單位 | Per unit | Per Pack* |
5 - 35 | HK$77.802 | HK$389.01 |
40 - 70 | HK$76.088 | HK$380.44 |
75 + | HK$74.458 | HK$372.29 |
* 參考價格 |
- RS庫存編號:
- 148-468
- 製造零件編號:
- F17725222230
- 製造商:
- Vishay
法例與合規
產品詳細資訊
X2 class anti-interference capacitors, series F1772-2000 310 V ac
Metallised film capacitors for interference suppression installed between phases or between phase and neutral
Epoxy resin-sealed, flame-retardant case
Epoxy resin-sealed, flame-retardant case
Approvals
(EN 132400) CEI 384-14 iss. 2 Ongoing qualifications, VDE 0565-1 class X2, SEV 1055 1978, DEMKO CEI 384-14 1981, SEMKO CEI 384-14 1981, NEMKO CEI 384-14 1981, FIMKO CEI 384-14 1981, UL 1283/UL 1414 (up to 1 μF), CSA 222 No.8-M 1986, IMQ CEI 40-7/V1-1981, ÖVE CEI 384-14 1981
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | F1772 |
Lead Pitch | 37.5mm |
Length | 41.5mm |
Depth | 15.5mm |
Height | 28.5mm |
Dimensions | 41.5 x 15.5 x 28.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |