- RS庫存編號:
- 109-6459
- 製造零件編號:
- ECQE6225JF
- 製造商:
- Panasonic
500 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:500)
HK$13.974
單位 | Per unit | Per Bag* |
500 - 500 | HK$13.974 | HK$6,987.00 |
1000 - 1500 | HK$13.625 | HK$6,812.50 |
2000 + | HK$13.415 | HK$6,707.50 |
* 參考價格 |
- RS庫存編號:
- 109-6459
- 製造零件編號:
- ECQE6225JF
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Panasonic ECQE(F) Polyester Film Capacitors
Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.
Lead wire type
Powder resin coated
Large capacitance range available
Wide voltage range available
Powder resin coated
Large capacitance range available
Wide voltage range available
Applications
ECQE(F) capacitors are recommended for general purpose usage.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 630V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | ECQE(F) |
Lead Pitch | 27.5mm |
Length | 31mm |
Depth | 19.5mm |
Height | 29mm |
Dimensions | 19.5 x 29 x 31mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |