- RS庫存編號:
- 123-4125
- 製造零件編號:
- 890334025027
- 製造商:
- Wurth Elektronik
本地庫存暫不足,貨期請向RS查詢
已增加
單價 个(每托盘 50 )
HK$3.12
單位 | Per unit | Per Pack* |
50 - 100 | HK$3.12 | HK$156.00 |
150 - 200 | HK$3.052 | HK$152.60 |
250 + | HK$2.986 | HK$149.30 |
* 參考價格 |
- RS庫存編號:
- 123-4125
- 製造零件編號:
- 890334025027
- 製造商:
- Wurth Elektronik
法例與合規
產品詳細資訊
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series
WCAP-FTXX Series are MKP Metallized Polypropylene Film
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0