- RS庫存編號:
- 135-8302
- 製造零件編號:
- B32529C0104K000
- 製造商:
- EPCOS
4000 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:2000)
HK$0.591
單位 | Per unit | Per Bag* |
2000 - 2000 | HK$0.591 | HK$1,182.00 |
4000 - 6000 | HK$0.576 | HK$1,152.00 |
8000 + | HK$0.567 | HK$1,134.00 |
* 參考價格 |
- RS庫存編號:
- 135-8302
- 製造零件編號:
- B32529C0104K000
- 製造商:
- EPCOS
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32529 |
Lead Pitch | 5mm |
Length | 7.3mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 7.3 x 2.5 x 6.5mm |
Dielectric | Polyester |
Terminal Type | Radial |
Lead Diameter | 0.5mm |
Dissipation Factor | 30 % @ 100 kHz |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |