- RS庫存編號:
- 164-9541
- 製造零件編號:
- LDECG4470KA0N00
- 製造商:
- KEMET
本地庫存暫不足,貨期請向RS查詢
已增加
單價 个(每带 1250 )
HK$26.866
單位 | Per unit | Per Reel* |
1250 - 1250 | HK$26.866 | HK$33,582.50 |
2500 - 3750 | HK$26.194 | HK$32,742.50 |
5000 + | HK$25.791 | HK$32,238.75 |
* 參考價格 |
- RS庫存編號:
- 164-9541
- 製造零件編號:
- LDECG4470KA0N00
- 製造商:
- KEMET
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Polyethylene naphthalate (PEN) film capacitor for surface mounting.
Rated voltage: 50 – 1,000 VDC
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 40 V ac, 50V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | LDE |
Length | 13mm |
Depth | 10.4mm |
Height | 4.1mm |
Dimensions | 13 x 10.4 x 4.1mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | SMT |
Package/Case | 5040 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |