- RS庫存編號:
- 164-9546
- 製造零件編號:
- LDEDE4150KA0N00
- 製造商:
- KEMET
當前暫無庫存,可於2025/3/4發貨,3 工作日送達。
已增加
單價 个(每带 7000 )
HK$7.961
單位 | Per unit | Per Reel* |
7000 - 7000 | HK$7.961 | HK$55,727.00 |
14000 - 21000 | HK$7.802 | HK$54,614.00 |
28000 + | HK$7.646 | HK$53,522.00 |
* 參考價格 |
- RS庫存編號:
- 164-9546
- 製造零件編號:
- LDEDE4150KA0N00
- 製造商:
- KEMET
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Polyethylene naphthalate (PEN) film capacitor for surface mounting.
Rated voltage: 50 – 1,000 VDC
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 40 V ac, 63V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | LDE |
Length | 7.3mm |
Depth | 6.1mm |
Height | 4.3mm |
Dimensions | 7.3 x 6.1 x 4.3mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | SMT |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Package/Case | 2824 (7260M) |