- RS庫存編號:
- 164-9597
- 製造零件編號:
- LDEQD1330KA5N00
- 製造商:
- KEMET
當前暫無庫存,可於2025/3/4發貨,3 工作日送達。
已增加
單價 个(每带 2250 )
HK$3.373
單位 | Per unit | Per Reel* |
2250 - 2250 | HK$3.373 | HK$7,589.25 |
4500 - 6750 | HK$3.288 | HK$7,398.00 |
9000 + | HK$3.238 | HK$7,285.50 |
* 參考價格 |
- RS庫存編號:
- 164-9597
- 製造零件編號:
- LDEQD1330KA5N00
- 製造商:
- KEMET
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Polyethylene naphthalate (PEN) film capacitor for surface mounting.
Rated voltage: 50 – 1,000 VDC
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 3.3nF |
Voltage | 250 V ac, 1000V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | LDE |
Length | 6mm |
Depth | 5mm |
Height | 2.6mm |
Dimensions | 6 x 5 x 2.6mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | SMT |
Maximum Operating Temperature | +125°C |
Package/Case | 2220 (5650M) |
Minimum Operating Temperature | -55°C |