- RS庫存編號:
- 164-9805
- 製造零件編號:
- LDEQD1330KA5N00
- 製造商:
- KEMET
220 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$8.308
單位 | Per unit | Per Pack* |
5 - 560 | HK$8.308 | HK$41.54 |
565 - 1120 | HK$8.126 | HK$40.63 |
1125 + | HK$7.952 | HK$39.76 |
* 參考價格 |
- RS庫存編號:
- 164-9805
- 製造零件編號:
- LDEQD1330KA5N00
- 製造商:
- KEMET
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Polyethylene naphthalate (PEN) film capacitor for surface mounting.
Rated voltage: 50 – 1,000 VDC
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 3.3nF |
Voltage | 250 V ac, 1000V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | LDE |
Length | 6mm |
Depth | 5mm |
Height | 2.6mm |
Dimensions | 6 x 5 x 2.6mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | SMT |
Package/Case | 2220 (5650M) |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |