- RS庫存編號:
- 166-8336
- 製造零件編號:
- ECHU1H333JX5
- 製造商:
- Panasonic
當前暫無庫存,可於2024/9/10發貨,3 工作日送達。
已增加
單價 个(每带 2000 )
HK$1.501
單位 | Per unit | Per Reel* |
2000 - 8000 | HK$1.501 | HK$3,002.00 |
10000 + | HK$1.351 | HK$2,702.00 |
* 參考價格 |
- RS庫存編號:
- 166-8336
- 製造零件編號:
- ECHU1H333JX5
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
ECHU(X) Series PPS Film Chip Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.
Product Features:
Reflow soldering only
Compact design
Lightweight design
Low ESR
Applications
ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMT 125°C
規格
Attribute | Value |
---|---|
Capacitance | 33nF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | ECHU(X) |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2.1mm |
Dimensions | 3.2 x 2.5 x 2.1mm |
Dielectric | PPS |
Terminal Type | Surface Mount |
Package/Case | 1210 (3225M) |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |