- RS庫存編號:
- 167-1212
- 製造零件編號:
- QXK2E334KTPTZH
- 製造商:
- Nichicon
此產品已停售
- RS庫存編號:
- 167-1212
- 製造零件編號:
- QXK2E334KTPTZH
- 製造商:
- Nichicon
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
XK(ZH) Series
規格
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 125 V ac, 250 V dc |
Mounting Type | Radial |
Tolerance | ±10% |
Series | XK(ZH) |
Lead Pitch | 12.5mm |
Length | 15.5mm |
Depth | 7.4mm |
Height | 12mm |
Dimensions | 15.5 x 7.4 x 12mm |
Dielectric | Polyester |
Terminal Type | Radial |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +105°C |
Package/Case | 5101-1 |
Minimum Operating Temperature | -40°C |