- RS庫存編號:
- 167-1389
- 製造零件編號:
- QXK2J334KTP
- 製造商:
- Nichicon
當前暫無庫存,可於2025/2/11發貨,3 工作日送達。
已增加
單價 个 (以毎盒:1000)
HK$6.708
單位 | Per unit | Per Box* |
1000 - 1000 | HK$6.708 | HK$6,708.00 |
2000 - 3000 | HK$6.574 | HK$6,574.00 |
4000 + | HK$6.442 | HK$6,442.00 |
* 參考價格 |
- RS庫存編號:
- 167-1389
- 製造零件編號:
- QXK2J334KTP
- 製造商:
- Nichicon
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
XK Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 250 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | XK |
Lead Pitch | 22.5mm |
Length | 25.5mm |
Depth | 7.9mm |
Height | 16.7mm |
Dimensions | 25.5 x 7.9 x 16.7mm |
Dielectric | Polyester |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
Package/Case | 5101-1 |