- RS庫存編號:
- 170-0074
- 製造零件編號:
- PME271M510MR30
- 製造商:
- KEMET
當前暫無庫存,可於2024/7/19發貨,3 工作日送達。
已增加
單價 个 (以毎袋:500)
HK$5.157
單位 | Per unit | Per Bag* |
500 - 500 | HK$5.157 | HK$2,578.50 |
1000 - 1500 | HK$5.028 | HK$2,514.00 |
2000 + | HK$4.95 | HK$2,475.00 |
* 參考價格 |
- RS庫存編號:
- 170-0074
- 製造零件編號:
- PME271M510MR30
- 製造商:
- KEMET
法例與合規
產品詳細資訊
PME 271M Metallised Paper
Highest possible safety regarding active and passive flammability due to metallised paper construction
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL.
規格
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PME271 |
Lead Pitch | 15.2mm |
Suppression Class | X2 |
Length | 18.5mm |
Depth | 5.2mm |
Height | 10.5mm |
Dimensions | 18.5 x 5.2 x 10.5mm |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +110°C |