- RS庫存編號:
- 171-0738
- 製造零件編號:
- FKS2 4.7N 100M
- 製造商:
- WIMA
當前暫無庫存,可於2024/10/9發貨,3 工作日送達。
已增加
單價 个 (以毎袋:5000)
HK$2.438
單位 | Per unit | Per Bag* |
5000 - 5000 | HK$2.438 | HK$12,190.00 |
10000 - 15000 | HK$2.377 | HK$11,885.00 |
20000 + | HK$2.341 | HK$11,705.00 |
* 參考價格 |
- RS庫存編號:
- 171-0738
- 製造零件編號:
- FKS2 4.7N 100M
- 製造商:
- WIMA
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
FKS2 Series
Aluminium foil and polyester film dielectric capacitors, in self-extinguishing plastic case sealed under epoxy resin
Suitable for integrated circuit decoupling applications and applications where space is a paramount consideration
Suitable for integrated circuit decoupling applications and applications where space is a paramount consideration
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | FKS2 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 2.5 x 6.5 x 7.2mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |