- RS庫存編號:
- 171-1104
- 製造零件編號:
- B81141C1104K000
- 製造商:
- EPCOS
當前暫無庫存,可於2024/12/23發貨,3 工作日送達。
已增加
單價 个 (以毎袋:540)
HK$12.493
單位 | Per unit | Per Bag* |
540 - 540 | HK$12.493 | HK$6,746.22 |
1080 - 1620 | HK$12.18 | HK$6,577.20 |
2160 + | HK$11.993 | HK$6,476.22 |
* 參考價格 |
- RS庫存編號:
- 171-1104
- 製造零件編號:
- B81141C1104K000
- 製造商:
- EPCOS
法例與合規
產品詳細資訊
B81141 Series
EMI suppression capacitors (MKT) X1 class
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
X Class - X1
規格
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 440V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B81141 |
Lead Pitch | 22.5mm |
Length | 26.5mm |
Depth | 10.5mm |
Height | 16.5mm |
Dimensions | 10.5 x 16.5 x 26.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |