- RS庫存編號:
- 171-1169
- 製造零件編號:
- B32332I6106J080
- 製造商:
- EPCOS
當前暫無庫存,可於2024/6/10發貨,3 工作日送達。
已增加
單價 个 (以毎盒:49)
HK$70.869
單位 | Per unit | Per Box* |
49 - 49 | HK$70.869 | HK$3,472.581 |
98 - 147 | HK$69.097 | HK$3,385.753 |
196 + | HK$68.034 | HK$3,333.666 |
* 參考價格 |
- RS庫存編號:
- 171-1169
- 製造零件編號:
- B32332I6106J080
- 製造商:
- EPCOS
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
B32332 Series Polypropylene Film Capacitors
The B32332 series of film capacitors from EPCOS are constructed from metallised polypropylene film encapsulated in an aluminium can with plastic cap. Featuring a low dissipation factor and excellent self-healing properties, these film capacitors provide high insulation resistance and an overpressure disconnection device.
B32332 film capacitors are ideal for sine wave applications and motor run applications.
B32332 film capacitors are ideal for sine wave applications and motor run applications.
Double fast on terminals
Rated for continuous service
Option threaded studs are
Rated for continuous service
Option threaded studs are
Standards
IEC 60252-1 2001-02, EN 60252 2001, UL 810
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Standards
IEC 60252-1 2001-02, EN 60252 2001, UL 810
規格
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 450V ac |
Mounting Type | Stud Mount |
Tolerance | ±5% |
Series | B32332 |
Height | 68mm |
Dimensions | 30 (Dia.) x 68mm |
Dielectric | Polypropylene |
Terminal Type | Stud Mount |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |